+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58614-1

Tool: for crimping; SL-156; contacts; 24AWG÷18AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
58614-1
TME Symbol:
58614-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
SL-156
Crimp tool application
contacts
Wire size
24AWG...18AWG
Version
manual
Gross weight500 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
58614-1
0 in TME stock
Net price for quantities from 1 pcs - 477.08 USDGross price for quantities from 1 pcs - 477.08 USD
No. of pieces (Multiplicity: 1)