+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58628-1

Tool: for crimping; insulated connectors; ULTRA-FAST FASTON


Manufacturer: TE Connectivity

Manufacturer part number:
58628-1
TME Symbol:
58628-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
insulated connectors
Wire size
16AWG...14AWG/22AWG...18AWG/26AWG...22AWG
Application - series/manufacturer
ULTRA-FAST FASTON
Gross weight658 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
58628-1
0 in TME stock
Net price for quantities from 1 pcs - 421.65 USDGross price for quantities from 1 pcs - 421.65 USD
Net price for quantities from 2 pcs - 394.54 USDGross price for quantities from 2 pcs - 394.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.