+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58630-1

Tool: for crimping; PRO; terminals; 12AWG÷10AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
58630-1
TME Symbol:
58630-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
PRO
Crimp tool application
terminals
Wire size
12AWG...10AWG
Version
manual
Gross weight640 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
58630-1
0 in TME stock
Net price for quantities from 1 pcs - 496.02 USDGross price for quantities from 1 pcs - 496.02 USD
No. of pieces (Multiplicity: 1)