+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58637-1

Tool: for crimping; F connectors; PRO; 20AWG÷14AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
58637-1
TME Symbol:
58637-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
F connectors
Manufacturer series
PRO
Wire size
20AWG...14AWG
Application - series/manufacturer
Universal MATE-N-LOK
Version
manual
Gross weight550 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
58637-1
0 in TME stock
Net price for quantities from 1 pcs - 462.20 USDGross price for quantities from 1 pcs - 462.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.