+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

58G022-PS15

Set; battery; 18VDC; Energy+


Manufacturer: GRAPHITE

Manufacturer part number:
58G022-PS15
TME Symbol:
58G022-PS15

Specification

Manufacturer
GRAPHITE
Type of power tool
set
Kind of tool
battery
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Manufacturer series
Energy+
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 18V 2000mAh x2 x2
Kit contents
  • case
  • charger
  • drill/driver
  • screwdriver bits
Gross weight7.6946 kg
Certificates
EAN code5902062058515
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G022-PS15
1 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 131.12 USDGross price for quantities from 1 set - 131.12 USD
Packaging method by the manufacturer:
Cardboard = 2 set