+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G029

Garden pruner; battery; wood; 18VDC; Features: high durability

Manufacturer: GRAPHITE

Manufacturer part number:
58G029
TME Symbol:
58G029

Specification

Manufacturer
GRAPHITE
Type of power tool
garden pruner
Kind of tool
battery
Tools application
wood
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Tools features
high durability
Manufacturer series
Energy+
Kind of motor
brushless
Power supply
  • rechargeable battery Li-Ion 18V x1
Supply voltage
  • 18V DC
Caution!
  • without rechargeable batteries
Battery/ rechargeable battery
  • none
Gross weight1.468 kg
Certificates
EAN code5902062510013
See other products in this category: Cordless Power Tools GRAPHITE,
See other products from this series.:
*
58G029
0 in TME stock
Net price for quantities from 1 pcs - 95.52 USDGross price for quantities from 1 pcs - 95.52 USD
No. of pieces (Multiplicity: 1)