+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G087

Case; tool case; black; plastic; Energy+; 450x340x123mm


Manufacturer: GRAPHITE

Manufacturer part number:
58G087
TME Symbol:
58G087

Specification

Manufacturer
GRAPHITE
Type of container
case
Kind of container
tool case
Colour
black
Material
plastic
Manufacturer series
Energy+
Body dimensions
450x340x123mm
Resistance to
mechanical stesses
Bag features
ergonomic grip
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Application
power tools
Gross weight2 kg
EAN code5902062503725
See other products in this category: Tool bags and cases GRAPHITE,
See other products from this series.:
*
58G087
0 in TME stock
Net price for quantities from 1 pcs - 16.29 USDGross price for quantities from 1 pcs - 16.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.