+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G725

Percussion drill; electric; 13mm; 550W; 230VAC; 0÷3000rpm

Manufacturer: GRAPHITE

Manufacturer part number:
58G725
TME Symbol:
58G725

Specification

Manufacturer
GRAPHITE
Type of power tool
percussion drill
Kind of tool
electric
Holder socket size - mm
13mm
Power
0.55kW
Drilling capacity
10mm (steel), 13mm (concrete), 25mm (wood)
Drill features
magazine in the handle
Rotational rate/speed
0...3000rpm
Supply voltage
  • 230V AC
Kit contents
  • depth stop
  • drill
  • holder
Gross weight3.8 kg
Certificates
EAN code5902062024268
See other products in this category: Electric Power Tools GRAPHITE,
*
58G725
0 in TME stock
Net price for quantities from 1 pcs - 42.43 USDGross price for quantities from 1 pcs - 42.43 USD
No. of pieces (Multiplicity: 1)