+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58G785

Stirrer; 230VAC; 250÷500rpm,400÷800rpm; M14

Manufacturer: GRAPHITE

Manufacturer part number:
58G785
TME Symbol:
58G785

Specification

Manufacturer
GRAPHITE
Type of power tool
stirrer
Rotational rate/speed
250...500rpm, 400...800rpm
Holder socket size - thread
M14
Supply voltage
  • 230V AC
Tools application
  • for mortar
  • to the paint
Tools features
  • 2 gears
  • adjustment rotary speed
  • ergonomic handle
Kit contents
  • mixer x2
  • mounting mandrel
  • unlock wrench x2
Gross weight7.52 kg
Certificates
EAN code5902062058119
See other products in this category: Electric Power Tools GRAPHITE,
*
58G785
0 in TME stock
Net price for quantities from 1 pcs - 97.92 USDGross price for quantities from 1 pcs - 97.92 USD
No. of pieces (Multiplicity: 1)