+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

58G961

Reciprocating saw; electric; 710W; 230VAC; 115mm


Manufacturer: GRAPHITE

Manufacturer part number:
58G961
TME Symbol:
58G961

Specification

Manufacturer
GRAPHITE
Type of power tool
reciprocating saw
Kind of tool
electric
Power
710W
Kit contents
blade
Max material thick.
115mm
Supply voltage
  • 230V AC
Tools application
  • metal
  • wood
Tools features
  • continuous work mode switch fitted with locking
  • ergonomic handle
Gross weight2.9 kg
Certificates
EAN code5902062103093
See other products in this category: Electric Power Tools GRAPHITE,
*
58G961
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.43 USDGross price for quantities from 1 pcs - 43.43 USD