+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58GE102

Case; tool case; black-grey; plastic; Energy+; 448x322x126mm; 11l

Manufacturer: GRAPHITE

Manufacturer part number:
58GE102
TME Symbol:
58GE102

Specification

Manufacturer
GRAPHITE
Type of container
case
Kind of container
tool case
Colour
black-grey
Material
plastic
Manufacturer series
Energy+
Body dimensions
448x322x126mm
Capacity
11l
Resistance to
dust, mechanical stesses, water
Bag features
foam
Related items
58G085, 58G085-1, 58G001-1, 58G002-1
Application
power tools
Gross weight1.4 kg
EAN code5902062071385
See other products in this category: Tool bags and cases GRAPHITE,
See other products from this series.:
*
58GE102
0 in TME stock
Net price for quantities from 1 pcs - 17.55 USDGross price for quantities from 1 pcs - 17.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.