+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T104

Flap grinding wheels; Ø: 125mm; Granularity: 120; Øhole: 22.2mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T104
TME Symbol:
58T104

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
flap grinding wheels
Saw diameter
125mm
Granularity
120
Kind of holder
assembly hole
Plating material
zirconium
Hole diameter
22.2mm
Tools application
  • for removing paint
  • for rust removal
  • grinding
Gross weight68.2 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T104
0 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)