+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T162

Sponge; high flexibility,even pressure; 70x25x100mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T162
TME Symbol:
58T162

Specification

Manufacturer
GRAPHITE
Type of cleaning cloth
sponge
Dimensions
70x25x100mm
Granularity
100
Plating material
aluminium oxide
Tools application
  • for removing paint
  • for rust removal
  • grinding
  • removing old paintings
Tools features
  • even pressure
  • high flexibility
Gross weight20.5 g
See other products in this category: Abrasive Brushes and Sponges GRAPHITE,
*
58T162
0 in TME stock
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 20 pcs - 0.47 USDGross price for quantities from 20 pcs - 0.47 USD
Net price for quantities from 125 pcs - 0.45 USDGross price for quantities from 125 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.44 USDGross price for quantities from 250 pcs - 0.44 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.