+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

58T381

Grinding pin; Ø: 6mm; Granularity: 40; Holder: plunger; Ø: 60mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T381
TME Symbol:
58T381

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding pin
Plunger diameter
6mm
Granularity
40
Kind of holder
plunger
Plating material
aluminium oxide
Diameter
60mm
Height
30mm
Tools application
  • for removing paint
  • for rust removal
  • grinding
Gross weight81 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T381
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 200 pcs - 1.39 USDGross price for quantities from 200 pcs - 1.39 USD