+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T385

Grinding pin; Ø: 6mm; Granularity: 100; Holder: plunger; Ø: 80mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T385
TME Symbol:
58T385

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding pin
Plunger diameter
6mm
Granularity
100
Kind of holder
plunger
Plating material
aluminium oxide
Diameter
80mm
Height
30mm
Tools application
  • for removing paint
  • for rust removal
  • grinding
Gross weight132 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T385
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 50 pcs - 1.86 USDGross price for quantities from 50 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD