+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T386

Grinding pin; Ø: 6mm; Granularity: 120; Holder: plunger; Ø: 80mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T386
TME Symbol:
58T386

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding pin
Plunger diameter
6mm
Granularity
120
Kind of holder
plunger
Plating material
aluminium oxide
Diameter
80mm
Height
30mm
Tools application
  • for removing paint
  • for rust removal
  • grinding
Gross weight139 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T386
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 1.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.