+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T397

Grinding pin; Ø: 6mm; Granularity: 120; Holder: plunger; Ø: 50mm

Manufacturer: GRAPHITE

Manufacturer part number:
58T397
TME Symbol:
58T397

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding pin
Plunger diameter
6mm
Granularity
120
Kind of holder
plunger
Plating material
aluminium oxide
Diameter
50mm
Height
30mm
Tools application
  • for removing paint
  • for rust removal
  • grinding
Gross weight58 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T397
0 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 10 pcs - 1.28 USDGross price for quantities from 10 pcs - 1.28 USD
Net price for quantities from 125 pcs - 1.24 USDGross price for quantities from 125 pcs - 1.24 USD
Net price for quantities from 250 pcs - 1.19 USDGross price for quantities from 250 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)