+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

58T405

Grinding pin; paper,fleece; Granularity: 40; wood,metal; 60mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T405
TME Symbol:
58T405

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding pin
Material
fleece, paper
Granularity
40
Diameter
60mm
Tools application
  • metal
  • wood
Gross weight50 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T405
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 200 pcs - 1.60 USDGross price for quantities from 200 pcs - 1.60 USD