+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T409

Grinding pin; paper,fleece; Granularity: 120; wood,metal; 60mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T409
TME Symbol:
58T409

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding pin
Material
fleece, paper
Granularity
120
Diameter
60mm
Tools application
  • metal
  • wood
Gross weight47 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T409
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 100 pcs - 1.69 USDGross price for quantities from 100 pcs - 1.69 USD
Net price for quantities from 200 pcs - 1.63 USDGross price for quantities from 200 pcs - 1.63 USD