+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T412

Grinding pin; paper,fleece; Granularity: 80; wood,metal; 30mm


Manufacturer: GRAPHITE

Manufacturer part number:
58T412
TME Symbol:
58T412

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
grinding pin
Material
fleece, paper
Granularity
80
Diameter
30mm
Tools application
  • metal
  • wood
Gross weight20 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T412
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.97 USDGross price for quantities from 250 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD