+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

58T456

Holder; 125mm; with lever; power tools; Mounting: bur; Thread: M14

Manufacturer: GRAPHITE

Manufacturer part number:
58T456
TME Symbol:
58T456

Specification

Manufacturer
GRAPHITE
Type of power tool accessories
holder
Saw diameter
125mm
Version
with lever
Tools application
power tools
Mounting
bur
Thread
M14
Gross weight102 g
See other products in this category: Cutting and Grinding Discs GRAPHITE,
*
58T456
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.37 USDGross price for quantities from 10 pcs - 2.37 USD
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
Net price for quantities from 200 pcs - 2.20 USDGross price for quantities from 200 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)