+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

590-0510

Connector: DIN; plug; male; PIN: 5; 240°; straight; for cable; 34V; 2A


Manufacturer: DELTRON

Manufacturer part number:
590-0510
TME Symbol:
590-0510

Specification

Manufacturer
DELTRON
Type of connector
DIN
Connector
plug
Kind of connector
male
Number of pins
5
Connector pinout layout
240°
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Rated voltage
34V
Current rating
2A
Contact plating
silver plated
Max. contact resistance:
10mΩ
Operating temperature
-25...70°C
Locking system
latch
Enclosure material
zinc alloy
Plating material
nickel
Gross weight22.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DIN connectors DELTRON,
*
590-0510
11 in TME stock
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 5 pcs - 6.01 USDGross price for quantities from 5 pcs - 6.01 USD
Net price for quantities from 20 pcs - 5.41 USDGross price for quantities from 20 pcs - 5.41 USD
Net price for quantities from 100 pcs - 4.71 USDGross price for quantities from 100 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs