+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5900-151-RC

Inductor: axial; THT; 150uH; 1.6A; R: 129mΩ; ±10%; Ø11.5x22.86mm

Manufacturer: BOURNS

Manufacturer part number:
5900-151-RC
TME Symbol:
5900-151-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
0.15mH
Operating current
1.6A
Resistance
129mΩ
Tolerance
±10%
Body dimensions
Ø11.5x22.86mm
Leads
axial
Diameter
11.5mm
Height
22.86mm
Gross weight9.01 g
Certificates
See other products in this category: Inductors BOURNS,
*
5900-151-RC
20 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs