+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5900-330-RC

Inductor: axial; THT; 33uH; 4A; R: 32mΩ; ±10%; Ø11.5x22.86mm


Manufacturer: BOURNS

Manufacturer part number:
5900-330-RC
TME Symbol:
5900-330-RC

Specification

Manufacturer
BOURNS
Type of inductor
axial
Mounting
THT
Inductance
33µH
Operating current
4A
Resistance
32mΩ
Tolerance
±10%
Body dimensions
Ø11.5x22.86mm
Leads
axial
Diameter
11.5mm
Height
22.86mm
Gross weight8.12 g
Certificates
See other products in this category: Inductors BOURNS,
*
5900-330-RC
0 in TME stock
Net price for quantities from 864 pcs - 1.28 USDGross price for quantities from 864 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 864.
Multiplicity: 1.