+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

591202B04000G

Heatsink: die-cut; U; TO220,TO262; black; L: 15.24mm; W: 12.7mm

Manufacturer: BOYD CORP

Manufacturer part number:
591202B04000G
TME Symbol:
591202B04000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220, TO262
Colour
black
Length
15.24mm
Width
12.7mm
Height
14.48mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
591202B04000G
0 in TME stock
Net price for quantities from 2000 pcs - 3.77 USDGross price for quantities from 2000 pcs - 3.77 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.