+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59140-040

Reed switch; Range: 11.6mm; Pswitch: 5W; 23x14x6mm; 0.25A; max.175V


Manufacturer: LITTELFUSE

Manufacturer part number:
59140-040
TME Symbol:
59140-040

Specification

Manufacturer
LITTELFUSE
Type of sensor
reed switch
Range
11.6mm
Switching capacity
5W
Body dimensions
23x14x6mm
Connection
cables
Contacts configuration
SPST-NC
Switched current
0.25A
Switched voltage
max. 175V
Lead length
0.3m
Sensors features
actuator is sold separately
Related items
57140-000
Operating temperature
-40...105°C
Gross weight4.34 g
Certificates
See other products in this category: Reed Sensors LITTELFUSE,
*
59140-040
0 in TME stock
Net price for quantities from 1 pcs - 5.02 USDGross price for quantities from 1 pcs - 5.02 USD
Net price for quantities from 10 pcs - 4.21 USDGross price for quantities from 10 pcs - 4.21 USD
Net price for quantities from 25 pcs - 3.91 USDGross price for quantities from 25 pcs - 3.91 USD
Net price for quantities from 50 pcs - 3.69 USDGross price for quantities from 50 pcs - 3.69 USD
Net price for quantities from 100 pcs - 3.49 USDGross price for quantities from 100 pcs - 3.49 USD
Net price for quantities from 300 pcs - 3.22 USDGross price for quantities from 300 pcs - 3.22 USD
Net price for quantities from 500 pcs - 3.13 USDGross price for quantities from 500 pcs - 3.13 USD
Net price for quantities from 1000 pcs - 3.07 USDGross price for quantities from 1000 pcs - 3.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.