+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59239-4

Tool: for crimping; terminals; PIDG; 3÷5mm2; 12AWG÷10AWG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
59239-4
TME Symbol:
59239-4

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Manufacturer series
PIDG
Wire cross-section
3...5mm2
Wire size
12AWG...10AWG
Application - series/manufacturer
PIDG, PLASTI-GRIP
Version
manual
Gross weight200 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
59239-4
0 in TME stock
Net price for quantities from 1 pcs - 2 213.54 USDGross price for quantities from 1 pcs - 2 213.54 USD
No. of pieces (Multiplicity: 1)