+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59287-2

Tool: for crimping; PLASTI-GRIP; 12AWG÷10AWG; PIDG; manual

Manufacturer: TE Connectivity

Manufacturer part number:
59287-2
TME Symbol:
59287-2

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
PLASTI-GRIP
Wire size
12AWG...10AWG
Application - series/manufacturer
PIDG
Version
manual
Gross weight650 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
See other products from this series.:
*
59287-2
0 in TME stock
Net price for quantities from 1 pcs - 2 877.81 USDGross price for quantities from 1 pcs - 2 877.81 USD
No. of pieces (Multiplicity: 1)