+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59461

Tool: for crimping; terminals; 12AWG÷10AWG; STRATO-THERM; manual

Manufacturer: TE Connectivity

Manufacturer part number:
59461
TME Symbol:
59461

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Crimp tool application
terminals
Wire size
12AWG...10AWG
Application - series/manufacturer
STRATO-THERM
Version
manual
Gross weight480 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
59461
0 in TME stock
Net price for quantities from 1 pcs - 2 797.40 USDGross price for quantities from 1 pcs - 2 797.40 USD
No. of pieces (Multiplicity: 1)