+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

597-2901-607F

LED; blue; SMD; 1208; 71÷125(typ)-180mcd; 3.4÷3.8VDC; 3x2x1mm; 130°


Manufacturer: DIALIGHT

Manufacturer part number:
597-2901-607F
TME Symbol:
597-2901-607F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
1208
Luminosity
71...125(typ)-180mcd
Operating voltage
3.4...3.8V DC
Dimensions
3x2x1mm
Viewing angle
130°
LED current
20mA
Wavelength
465...475nm
LED lens
transparent
LED version
angular
Power
76mW
Front
convex
Manufacturer series
597
Operating temperature
-55...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
597-2901-607F
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order