+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

597-3301-507F

LED; green; SMD; 1208; 5.6÷25(typ)-44.4mcd; 2.2÷2.8VDC; 3x2x1.3mm


Manufacturer: DIALIGHT

Manufacturer part number:
597-3301-507F
TME Symbol:
597-3301-507F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1208
Luminosity
5.6...25(typ)-44.4mcd
Operating voltage
2.2...2.8V DC
Dimensions
3x2x1.3mm
Viewing angle
110°
LED current
20mA
Wavelength
565...581nm
LED lens
transparent
Power
70mW
Front
flat
Manufacturer series
597
Operating temperature
-30...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
597-3301-507F
0 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.