+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

597-3901-830F

LED; white; SMD; Case (mm): 1608; 112÷240mcd; 10mA; Front: flat; 70mW


Manufacturer: DIALIGHT

Manufacturer part number:
597-3901-830F
TME Symbol:
597-3901-830F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
112...240mcd
LED current
10mA
Dimensions
1.6x0.8x0.55mm
Front
flat
Operating voltage
2.8...3.4V DC
Power
70mW
Operating temperature
-20...80°C
Chromatic coordinates
x: 0.31; y: 0.32
Manufacturer series
597
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs DIALIGHT,
See other products from this series.:
*
597-3901-830F
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order