+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

597-6001-607F

LED; red; SMD; 1206; 18÷280mcd; 2÷2.4VDC; 3.2x1.6x1.1mm; 70°; 20mA


Manufacturer: DIALIGHT

Manufacturer part number:
597-6001-607F
TME Symbol:
597-6001-607F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1206
Luminosity
18...280mcd
Operating voltage
2...2.4V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
70°
LED current
20mA
Wavelength
631nm
LED lens
transparent
LED version
reverse mount
Power
75mW
Front
recessed
Manufacturer series
597
Operating temperature
-55...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
597-6001-607F
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
Net price for quantities from 3000 pcs - 0.29 USDGross price for quantities from 3000 pcs - 0.29 USD
Net price for quantities from 6000 pcs - 0.28 USDGross price for quantities from 6000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.