+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

597-6601-607F

LED; blue; SMD; 1206; 112÷280mcd; 3÷3.8VDC; 3.2x1.6x1.1mm; 70°; 20mA


Manufacturer: DIALIGHT

Manufacturer part number:
597-6601-607F
TME Symbol:
597-6601-607F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
1206
Luminosity
112...280mcd
Operating voltage
3...3.8V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
70°
LED current
20mA
Wavelength
465...475nm
LED lens
transparent
LED version
reverse mount
Power
76mW
Front
recessed
Manufacturer series
597
Operating temperature
-55...85°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
597-6601-607F
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order