+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

597-6901-607F

LED; white; SMD; Case (mm): 3216; 45÷112mcd; 7400K; 150°; 5mA; 72mW

Manufacturer: DIALIGHT

Manufacturer part number:
597-6901-607F
TME Symbol:
597-6901-607F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
45...112mcd
Colour temperature
7400K
Viewing angle
150°
LED current
5mA
Dimensions
3.2x1.6x1.1mm
LED lens
transparent
Front
recessed
Operating voltage
3...3.15V DC
Power
72mW
Operating temperature
-20...80°C
Chromatic coordinates
x: 0.304; y: 0.301
Manufacturer series
597
LED version
reverse mount
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs DIALIGHT,
See other products from this series.:
*
597-6901-607F
0 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.53 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.