+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

597-7701-207F

LED; red/green; SMD; PLCC4; 2.8÷11.2mcd,4.5÷18mcd; 1.8÷2.2VDC


Manufacturer: DIALIGHT

Manufacturer part number:
597-7701-207F
TME Symbol:
597-7701-207F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
red/green
Mounting
SMD
Case
PLCC4
Luminosity
2.8...11.2mcd, 4.5...18mcd
Operating voltage
1.8...2.2V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
2mA
Wavelength
566...575nm, 624...636nm
LED lens
transparent
LED version
bicolour
Front
flat
Manufacturer series
597
Operating temperature
-40...100°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
597-7701-207F
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order