+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

598-8130-107F

LED; orange; SMD; 0805; 70÷260mcd; 1.8÷2.4VDC; 2x1.25x0.7mm; 140°


Manufacturer: DIALIGHT

Manufacturer part number:
598-8130-107F
TME Symbol:
598-8130-107F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0805
Luminosity
70...260mcd
Operating voltage
1.8...2.4V DC
Dimensions
2x1.25x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
600...610nm
LED lens
transparent
Power
72mW
Front
flat
Manufacturer series
598
Operating temperature
-40...100°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
598-8130-107F
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.10 USDGross price for quantities from 4000 pcs - 0.10 USD
Net price for quantities from 8000 pcs - 0.09 USDGross price for quantities from 8000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.