+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

598-8281-107F

LED; green; SMD; 1206; 260÷900mcd; 2.8÷3.5VDC; 3.2x1.6x0.7mm; 140°


Manufacturer: DIALIGHT

Manufacturer part number:
598-8281-107F
TME Symbol:
598-8281-107F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1206
Luminosity
260...900mcd
Operating voltage
2.8...3.5V DC
Dimensions
3.2x1.6x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
517...530nm
LED lens
transparent
Power
105mW
Front
flat
Manufacturer series
598
Operating temperature
-40...100°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
598-8281-107F
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order