+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

598-8640-207F

LED; green/yellow; SMD; 1210; 30÷50mcd,80÷230mcd; 1.8÷2.4VDC; 140°

Manufacturer: DIALIGHT

Manufacturer part number:
598-8640-207F
TME Symbol:
598-8640-207F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
green/yellow
Mounting
SMD
Case - inch
1210
Luminosity
30...50mcd, 80...230mcd
Operating voltage
1.8...2.4V DC
Dimensions
3.2x2.7x0.7mm
Viewing angle
140°
LED current
20mA
Wavelength
565...575nm, 585...595nm
LED lens
transparent
LED version
bicolour
Power
48mW
Front
flat
Manufacturer series
598
Operating temperature
-40...100°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
598-8640-207F
0 in TME stock
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.13 USDGross price for quantities from 9000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.