+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

598-8810-307F

LED; red/green/blue; SMD; 1208; 35÷100mcd,60÷200mcd,200÷560mcd


Manufacturer: DIALIGHT

Manufacturer part number:
598-8810-307F
TME Symbol:
598-8810-307F

Specification

Manufacturer
DIALIGHT
Type of diode
LED
LED colour
red/green/blue
Mounting
SMD
Case - inch
1208
Luminosity
35...100mcd, 60...200mcd, 200...560mcd
Operating voltage
1.8...2.4/2.7...3.5V DC
Dimensions
3.2x1x1.48mm
Viewing angle
160°
LED current
20mA
Wavelength
465...475nm, 515...530nm, 630...640nm
LED lens
transparent
LED version
angular, tricolour
Power
48/68mW
Front
convex
Manufacturer series
598
Operating temperature
-40...100°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs DIALIGHT,
See other products from this series.:
*
598-8810-307F
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order