+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59803-1

Tool: for crimping; 65mm; MTA-100


Manufacturer: TE Connectivity

Manufacturer part number:
59803-1
TME Symbol:
59803-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Tool length
65mm
Application - series/manufacturer
MTA-100
Gross weight16.28 g
See other products in this category: Crimping Tools - Others TE Connectivity,
*
59803-1
20 in TME stock
Net price for quantities from 1 pcs - 41.45 USDGross price for quantities from 1 pcs - 41.45 USD
Net price for quantities from 3 pcs - 38.50 USDGross price for quantities from 3 pcs - 38.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.