+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59804-1

Tool: for crimping; 65mm; MTA-156

Manufacturer: TE Connectivity

Manufacturer part number:
59804-1
TME Symbol:
59804-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Tool length
65mm
Application - series/manufacturer
MTA-156
Gross weight16.48 g
See other products in this category: Crimping Tools - Others TE Connectivity,
*
59804-1
0 in TME stock
Net price for quantities from 1 pcs - 36.50 USDGross price for quantities from 1 pcs - 36.50 USD
Net price for quantities from 3 pcs - 34.16 USDGross price for quantities from 3 pcs - 34.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.