+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59824-1

Tool: for crimping; insulated connectors,insulated terminals

Manufacturer: TE Connectivity

Manufacturer part number:
59824-1
TME Symbol:
59824-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Wire size
22AWG...10AWG
Application - series/manufacturer
PIDG
Crimp tool application
  • butt insulated splice
  • insulated connectors
  • insulated terminals
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight884.4 g
See other products in this category: Crimping Tools for Terminals TE Connectivity,
*
59824-1
0 in TME stock
Net price for quantities from 1 pcs - 757.63 USDGross price for quantities from 1 pcs - 757.63 USD
Net price for quantities from 3 pcs - 730.57 USDGross price for quantities from 3 pcs - 730.57 USD
Net price for quantities from 5 pcs - 703.51 USDGross price for quantities from 5 pcs - 703.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.