+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5BC-3-CA

LED; red,green; 5mm; 4mcd,6mcd; 40°; Front: convex; No.of term: 3

Manufacturer: BIVAR

Manufacturer part number:
5BC-3-CA
TME Symbol:
5BC-3-CA

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green, red
LED diameter
5mm
Luminosity
4mcd, 6mcd
Viewing angle
40°
Wavelength
568nm, 625nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2...2.8/2.1...2.8V DC
Number of terminals
3
Terminal pitch
2.5mm
LED version
bicolour
Gross weight0.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
5BC-3-CA
95 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 200 pcs - 0.34 USDGross price for quantities from 200 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs