+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5BWD

LED; blue; 5mm; 15mcd; 45°; 4VDC

Manufacturer: BIVAR

Manufacturer part number:
5BWD
TME Symbol:
5BWD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
15mcd
Viewing angle
45°
Wavelength
430nm
LED lens
diffused
LED current
20mA
Mounting
THT
Operating voltage
4V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round BIVAR,
*
5BWD
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 1.99 USD
Net price for quantities from 250 pcs - 1.80 USDGross price for quantities from 250 pcs - 1.80 USD
Net price for quantities from 500 pcs - 1.70 USDGross price for quantities from 500 pcs - 1.70 USD
Net price for quantities from 1000 pcs - 1.55 USDGross price for quantities from 1000 pcs - 1.55 USD
Net price for quantities from 2000 pcs - 1.39 USDGross price for quantities from 2000 pcs - 1.39 USD
Net price for quantities from 4000 pcs - 1.29 USDGross price for quantities from 4000 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)