+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5KP220CA/TR13

Diode: TVS; 246÷272V; 13.7A; bidirectional; ±5%; P600; 5kW; 5KP


Manufacturer: YAGEO

Manufacturer part number:
5KP220CA/TR13
TME Symbol:
5KP220CA/TR13

Specification

Manufacturer
YAGEO
Type of diode
TVS
Max. off-state voltage
220V
Breakdown voltage
246...272V
Max. forward impulse current
13.7A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
P600
Mounting
THT
Leakage current
2µA
Peak pulse power dissipation
5kW
Manufacturer series
5KP
Kind of package
reel, tape
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes YAGEO,
See other products from this series.:
*
5KP220CA/TR13
0 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 3 pcs - 1.25 USDGross price for quantities from 3 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 30 pcs - 1.01 USDGross price for quantities from 30 pcs - 1.01 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 800 pcs - 0.92 USDGross price for quantities from 800 pcs - 0.92 USD
Net price for quantities from 4000 pcs - 0.85 USDGross price for quantities from 4000 pcs - 0.85 USD
Net price for quantities from 8000 pcs - 0.83 USDGross price for quantities from 8000 pcs - 0.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.