+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5KP33A-E3/54

Diode: TVS; 5kW; 36.7÷40.6V; 93.8A; unidirectional; P600; 5KP


Manufacturer: VISHAY

Manufacturer part number:
5KP33A-E3/54
TME Symbol:
5KP33A-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
33V
Breakdown voltage
36.7...40.6V
Max. forward impulse current
93.8A
Semiconductor structure
unidirectional
Case
P600
Mounting
THT
Leakage current
2µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Manufacturer series
5KP
Kind of package
13 inch reel
Gross weight3.253 g
Certificates
See other products in this category: Unidirectional TVS THT diodes VISHAY,
See other products from this series.:
*
5KP33A-E3/54
27 in TME stock
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 10 pcs - 2.58 USDGross price for quantities from 10 pcs - 2.58 USD
Net price for quantities from 50 pcs - 2.08 USDGross price for quantities from 50 pcs - 2.08 USD
Net price for quantities from 100 pcs - 1.91 USDGross price for quantities from 100 pcs - 1.91 USD
Net price for quantities from 500 pcs - 1.56 USDGross price for quantities from 500 pcs - 1.56 USD
Net price for quantities from 800 pcs - 1.48 USDGross price for quantities from 800 pcs - 1.48 USD
Net price for quantities from 1600 pcs - 1.39 USDGross price for quantities from 1600 pcs - 1.39 USD
Net price for quantities from 2400 pcs - 1.35 USDGross price for quantities from 2400 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 800 pcs