+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5KP40A-E3/54

Diode: TVS; 5kW; 44.4÷49.1V; 77.5A; unidirectional; P600; 5KP


Manufacturer: VISHAY

Manufacturer part number:
5KP40A-E3/54
TME Symbol:
5KP40A-E3/54

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
40V
Breakdown voltage
44.4...49.1V
Max. forward impulse current
77.5A
Semiconductor structure
unidirectional
Case
P600
Mounting
THT
Leakage current
2µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Manufacturer series
5KP
Kind of package
13 inch reel
Gross weight0.084 g
Certificates
See other products in this category: Unidirectional TVS THT diodes VISHAY,
See other products from this series.:
*
5KP40A-E3/54
18 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 800 pcs - 1.12 USDGross price for quantities from 800 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts