+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5KP64CA

Diode: TVS; 71.1÷81.8V; bidirectional; P600; 5kW; 5KP; Ammo Pack

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
5KP64CA
TME Symbol:
5KP64CA-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
TVS
Max. off-state voltage
64V
Breakdown voltage
71.1...81.8V
Semiconductor structure
bidirectional
Case
P600
Mounting
THT
Leakage current
10µA
Peak pulse power dissipation
5kW
Manufacturer series
5KP
Kind of package
Ammo Pack
Gross weight0.43 g
Certificates
See other products in this category: Bidirectional TVS THT diodes DIOTEC SEMICONDUCTOR,
See other products from this series.:
*
5KP64CA
0 in TME stock
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.