+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5SD420

Fuse: fuse; industrial; 16A; 500VAC; 500VDC; gR; DII; SILIZED

Manufacturer: SIEMENS

Manufacturer part number:
5SD420
TME Symbol:
5SD420

Specification

Manufacturer
SIEMENS
Type of fuse
fuse
Kind of fuse
industrial
Current rating
16A
Rated voltage
500V AC/500V DC
Fuse characteristics
gR
Fuse size
DII
Manufacturer series
SILIZED
Breaking capacity
8kA / 500V DC, 50kA / 500V AC
Operating temperature
-5...40°C
Gross weight26.97 g
Certificates
See other products in this category: D Fuses SIEMENS,
See other products from this series.:
*
5SD420
26 in TME stock
Net price for quantities from 1 pcs - 8.97 USDGross price for quantities from 1 pcs - 8.97 USD
Net price for quantities from 5 pcs - 6.59 USDGross price for quantities from 5 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsBag = 25 pcs